SICK, LL3 Series Fibre Optic Lead for Use with WLL160(T), WLL170-2/WLL170T-2, WLL180T, WLL190T-2, RoHS Compliant

小計(1 件)*

HK$558.90

Add to Basket
選擇或輸入數量
有庫存
  • 51 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$558.90

* 參考價格

RS庫存編號:
786-5977
Distrelec 貨號:
302-65-675
製造零件編號:
LL3-DB01
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Accessory Type

Fibre Optic Lead

Product Type

Fibre Optic Sensor

For Use With

WLL160(T), WLL170-2/WLL170T-2, WLL180T, WLL190T-2

Series

LL3

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN

SICK LL3 Series Fibre Optic Sensor, For Use With WLL160(T)/WLL170-2/WLL170T-2/WLL180T/WLL190T-2 - LL3-DB01


This Fibre optic sensor lead is an accessory designed to extend optical sensing capability for compatible transmitter/receiver units in industrial automation. It serves as a remote light guide between sensing electronics and the target area, enabling flexible routing of optical paths for inspection, presence detection and similar tasks within electrical, mechanical and electronics environments.

Features and Benefits:


• Compatible with multiple WLL models for straightforward integration
• Fibre lead format provides remote sensing flexibility
• Accessory designed for sensor series interchangeability in installations

Applications


• Suitable for connecting to WLL160 sensors in production lines
• Ideal for use with WLL170 and WLL170T-2 inspection setups
• Used with WLL180T assemblies for Compact optical routing
• Can be used for WLL190T-2 detection in confined spaces

Which controllers or sensors can this lead mate with directly?


It connects directly to specified WLL-family transmitter/receiver units that accept detachable Fibre leads for extending optical paths.

How does the lead assist in harsh installation layouts?


By relocating the sensing point away from electronics, it allows sensors to be mounted in protected positions while the Fibre transmits light to exposed areas.

Is this product intended as a replacement part for existing setups?


It is suitable for replacing or adding a Fibre link where the original detachable Fibre lead is required for the listed WLL devices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。