BALLUFF, BAM00 Series Mounting Bracket 84 mm for Use with For BOS R-1 Reflectors, IP67, IEC 60754-1, IEC 60529, IEC

小計(1 件)*

HK$161.20

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$161.20

* 參考價格

RS庫存編號:
240-5341
製造零件編號:
BAM003N
製造商:
BALLUFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BALLUFF

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

For BOS R-1 Reflectors

Series

BAM00

Diameter

84mm

Height

92.5mm

Width

92.5mm

Hazardous Area Certification

No

Standards/Approvals

IP67, IEC 60754-1, IEC 60529, IEC 60332-1-2, EC002585, EAC, DIN VDE 0472, DIN EN 60811-404, cULus, CE, WEEE, UL 758/1581 FT2

COO (Country of Origin):
DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.

Principle of operation Mounting system

Use for reflector BOS R-1

Material Stainless steel

Dimension Ø 84 x 92.5 mm

Mounting part clamps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。