BALLUFF, BAM00 Series Clamp for Use with Magnetic Sensors BMF, IEC 60332-1-2, CE, EC002585, EAC, DIN VDE 0472, DIN EN
- RS庫存編號:
- 240-5351
- 製造零件編號:
- BAM00N7
- 製造商:
- BALLUFF
小計(1 件)*
HK$46.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$46.90 |
* 參考價格
- RS庫存編號:
- 240-5351
- 製造零件編號:
- BAM00N7
- 製造商:
- BALLUFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLUFF | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| For Use With | Magnetic Sensors BMF | |
| Series | BAM00 | |
| Height | 59mm | |
| Width | 59mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60332-1-2, CE, EC002585, EAC, DIN VDE 0472, DIN EN 60811-404, cULus, IEC 60529, WEEE, UL 758/1581 FT2, IEC 60754-1 | |
| 選取全部 | ||
|---|---|---|
品牌 BALLUFF | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
For Use With Magnetic Sensors BMF | ||
Series BAM00 | ||
Height 59mm | ||
Width 59mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60332-1-2, CE, EC002585, EAC, DIN VDE 0472, DIN EN 60811-404, cULus, IEC 60529, WEEE, UL 758/1581 FT2, IEC 60754-1 | ||
- COO (Country of Origin):
- DE
The BALLUFF universal brackets can be combined with the BMS assembly system. We offer you the choice between cylindrical (M8 to M36) and cuboid designs. The universal brackets are available in many different sizes, configurations, and materials, such as stainless steel, galvanized steel, anodized aluminium or wear-resistant, oil-resistant plastic. The high-quality universal brackets are designed and tested for Balluff. They are distinguished by precision and long service life.
Version Ø 48-59 mm
Use for magnetic sensors BMF
Material Stainless steel (1.4301)
Mounting part clamps
相关链接
- BALLUFF WEEE cULus DIN VDE 0472
- BALLUFF CE DIN EN 60811-404 EAC,
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF Bracket For Use With Pneumatic Cylinder
- BALLUFF Bracket For Use With Pneumatic Cylinder
- BALLUFF BMF 235, EN ISO 14405
- BALLUFF IP67 DIN EN 60811-404, DIN
- BALLUFF BMF 235K-PS-C-2A-SA2-S49-00 M8 x 1 PNP BMF 30V 30 V dc 200mA