Gefran, PCIR Series Interface Module for Use with Displacement Transducers, RoHS, CE Standard
- RS庫存編號:
- 250-6282
- 製造零件編號:
- F003152/ PCIR 102 CONDIZIONATORE DI SEGNALE
- 製造商:
- Gefran
小計(1 件)*
HK$3,261.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,261.10 |
* 參考價格
- RS庫存編號:
- 250-6282
- 製造零件編號:
- F003152/ PCIR 102 CONDIZIONATORE DI SEGNALE
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Product Type | Module | |
| Accessory Type | Interface Module | |
| For Use With | Displacement Transducers | |
| Series | PCIR | |
| Standards/Approvals | RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Product Type Module | ||
Accessory Type Interface Module | ||
For Use With Displacement Transducers | ||
Series PCIR | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The Gefran signal conditioner current output for displacement transducer. DIN 43650 4-pin female connector for direct connection to LTM and PKM potentiometers. The signal conditioner with current output for displacement transducers are manufactured with a single SMD circuit with high stability electronics components that grant a very good linearity and thermal stability.
Standard current output of 4 to 20 mA
High linearity
Low zero and span thermal drift
Adjustable zero and span