SICK for Use with Retroreflective Sensors, Sensor Reflector

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$157.77

Add to Basket
選擇或輸入數量
有庫存
  • 738 件準備從其他地點送貨
  • 加上 350 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$157.77
15 +HK$151.47

* 參考價格

RS庫存編號:
265-2754
Distrelec 貨號:
303-99-744
製造零件編號:
P250
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Sensor Reflector

For Use With

Retroreflective Sensors

Standards/Approvals

No

豁免

COO (Country of Origin):
JP

SICK Sensor Reflector, Rectangular Shape, Screw Connector Type - P250


This sensor reflector is an essential accessory specifically designed for retroreflective sensors. Constructed from Durable PMMA and ABS materials, it features a rectangular shape and a screw-on mounting system. The ambient operating temperature range of -30°C to +65°C ensures its performance under various conditions. With a reflective area measuring 47mm x 47mm, this product is suitable for diverse industrial applications.

Features & Benefits


• High-temperature resistance ensures reliable operation in demanding environments
• Screw-on connection simplifies installation for enhanced usability
• Rectangular design optimises light reflection for accurate sensor performance
• Compatible with a wide range of industrial sensor accessories
• Designed to withstand harsh operating conditions while maintaining efficiency

Applications


• Utilised with retroreflective sensors in manufacturing environments
• Ideal for requiring precise detection and measurement
• Suitable for installations in warehouses and distribution centres
• Employed in automated systems for improved safety and efficiency

How does the temperature range affect operational efficiency?


The operating temperature range of -30°C to +65°C allows for consistent performance in both extremely cold and hot environments, ensuring reliability in varying conditions.

What mounting options are available for this reflector?


This reflector features a screw-on mounting system, facilitating straightforward installation on a variety of surfaces while ensuring secure attachment.

What materials contribute to the durability of this reflector?


The combination of PMMA and ABS materials provides resilience against environmental stresses, making it suitable for demanding industrial applications.

Can this reflector be used in outdoor installations?


Yes, the robust construction and temperature resistance make it suitable for both indoor and outdoor use, catering to different installation needs.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。