Panasonic, EX-10 Series Mounting Bracket for Use with EX-10 Series

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$35.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 87 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$35.50-
10 - 24HK$34.502%
25 +HK$33.804%

* 參考價格

RS庫存編號:
431-2492
製造零件編號:
MS-EX10-1
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Accessory Type

Mounting Bracket

Product Type

Reflective Tape

For Use With

EX-10 Series

Series

EX-10

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP

EX10 — Optosensor, Subminiature


EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving

High-speed response time

Background suppression

EX Series sensors are among the smallest and narrowest sensors available

Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm

Two designs available with front or side light exit

Note

Mounting brackets also available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。