Panasonic, EX-10 Series Mounting Bracket Amplifier Built-In for Use with EX-10 Series Photoelectric Sensor, EN
- RS庫存編號:
- 901-2939
- 製造零件編號:
- MS-EX10-11
- 製造商:
- Panasonic
小計(1 件)*
HK$56.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月09日 起發貨
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$56.40 |
* 參考價格
- RS庫存編號:
- 901-2939
- 製造零件編號:
- MS-EX10-11
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Flange | |
| Sub Type | Amplifier Built-In | |
| Accessory Type | Mounting Bracket | |
| For Use With | EX-10 Series Photoelectric Sensor | |
| Series | EX-10 | |
| Height | 14.5mm | |
| Hazardous Area Certification | No | |
| Depth | 3.5mm | |
| Width | 1mm | |
| Standards/Approvals | EN 60947-5-2, Korea’s S-mark, EMC Directive, IP67 (IEC) | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Flange | ||
Sub Type Amplifier Built-In | ||
Accessory Type Mounting Bracket | ||
For Use With EX-10 Series Photoelectric Sensor | ||
Series EX-10 | ||
Height 14.5mm | ||
Hazardous Area Certification No | ||
Depth 3.5mm | ||
Width 1mm | ||
Standards/Approvals EN 60947-5-2, Korea’s S-mark, EMC Directive, IP67 (IEC) | ||
- COO (Country of Origin):
- JP
EX10 — Optosensor, Subminiature
EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.
Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit
Note
Mounting brackets also available
相关链接
- Panasonic, EX-10 Series Mounting Bracket for Use with EX-10 Series
- Idec CE
- Panasonic Conforming to EMC
- Panasonic, EQ-500 Series Mounting Bracket Amplifier Built-In 6.4 mm for Use with PX2 Series
- Idec, SA1E Series Vertical Slit for Use with SA1E Miniature Photoelectric Switches (Built-in Amplifier)
- Idec IP67 (IEC 60529),
- Festo Mounting Bracket for MS, 541542
- Festo Mounting Bracket for MS, 541552