Phoenix Contact SACB-8/16-PT QO Series Sensor Box, 8 Port
- RS庫存編號:
- 240-7214
- 製造零件編號:
- 1175447
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,099.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,099.40 |
* 參考價格
- RS庫存編號:
- 240-7214
- 製造零件編號:
- 1175447
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 48V ac | |
| Series | SACB-8/16-PT QO | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, Lead 7439-92-1, IEC/EN 61810-3, RoHS, CE, DIN EN 50178/VDE 0160 | |
| Number of Ways | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 48V ac | ||
Series SACB-8/16-PT QO | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, Lead 7439-92-1, IEC/EN 61810-3, RoHS, CE, DIN EN 50178/VDE 0160 | ||
Number of Ways 5 | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix contact SACB-8 Sensor/actuator box uses a Quick on connection method. It rated for 24 VDC. The number of slots is 8 and the number of positions is 5. The slot assignment is double. The status display is not available. The master cable connection is a Push-in connection 180°. It does not have any shielding. When connecting 5 conductors, maximum of 0.5 mm² can be connected. It is convenient with increased machine availability because of its quick and easy diagnostics. It has innovative and time-saving assembly with insulation displacement connection.
Safety in the field, thanks to molded housing and high degree of protection
It is flexible - distributor box with connector hood for on-site assembly
相关链接
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port
- Phoenix Contact SACB-4/ 8-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M23