Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port

小計(1 件)*

HK$1,036.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,036.00

* 參考價格

RS庫存編號:
240-7216
製造零件編號:
1175449
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

24V dc

Series

SACB-8/16-L-PT QO

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 61810-3, DIN EN 50178/VDE 0160, RoHS, Lead 7439-92-1, EC001449, CE

Number of Ways

5

豁免

COO (Country of Origin):
DE
The Phoenix contact SACB-8 Sensor/actuator box uses a Quick on connection method. It rated for 24 VDC. The number of slots is 8 and the number of positions is 5. The slot assignment is double. The status display is available. The master cable connection is a Push-in connection 180°. It does not have any shielding. When connecting 5 conductors, maximum of 0.5 mm² can be connected. It is convenient with increased machine availability because of its quick and easy diagnostics. It has innovative and time-saving assembly with insulation displacement connection.

Safety in the field, thanks to molded housing and high degree of protection

It is flexible - distributor box with connector hood for on-site assembly

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。