STMicroelectronics ST1VAFE6AX Adapter Kit Development Kit, Adapter Board for ST1VAFE6AX DIL 24 Socket

小計(1 件)*

HK$309.40

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$309.40

* 參考價格

RS庫存編號:
136-264
製造零件編號:
STEVAL-MKI242A
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

ST1VAFE6AX

For Use With

DIL 24 Socket

Kit Classification

Development Kit, Adapter Board

Standards/Approvals

RoHS Compliant

Kit Name

ST1VAFE6AX Adapter Kit

COO (Country of Origin):
IT
The STMicroelectronics adapter board designed for efficient evaluation of ST1VAFE6AX MEMS devices. It provides a full pinout compatible with standard DIL24 sockets and integrates necessary decoupling capacitors for stable operation. This board is compatible with the STEVAL-MKI109V3 motherboard for high-performance testing and can also work with other evaluation platforms. It facilitates rapid prototyping and device assessment in various applications, including body monitoring. The adapter supports ECG measurements via a 3.5 mm jack, enhancing its versatility for medical and wearable technology evaluations.

Complete ST1VAFE6AX pinout for standard DIL24 socket

Includes decoupling capacitors on VDD and VDDIO lines

RoHS compliant

Adapter supports ECG cable with a 3.5 mm phone jack

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。