STMicroelectronics AIS2DW12 Adapter Board Adapter Board for AIS2DW12 Standard DIL 24 Socket

享受批量購買折扣

額外添加5件可節省HK$20.50

查看批量定價選項

小計(1 件)*

HK$204.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$204.60-
5 +HK$200.50HK$20.50

* 參考價格

RS庫存編號:
193-9793
製造零件編號:
STEVAL-MKI206V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

AIS2DW12

For Use With

Standard DIL 24 Socket

Kit Classification

Adapter Board

Standards/Approvals

RoHS

Kit Name

AIS2DW12 Adapter Board

COO (Country of Origin):
IT
The STEVAL-MKI206V1 adapter board has been designed to facilitate the evaluation of the AIS2DW12 MEMS device allowing fast system prototyping and direct device evaluation within your own application. The STEVAL-MKI206V1 can be plugged to a standard DIL 24 socket. It provides the complete AIS2DW12 pinout and embeds the required decoupling capacitors on the VDD power supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.

Complete AIS2DW12 pinout for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109V3 motherboard

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。