STMicroelectronics LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket Adapter Board Standard DIL24
- RS庫存編號:
- 196-2580
- 製造零件編號:
- STEVAL-MKI151V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$35.50
查看批量定價選項小計(1 件)*
HK$238.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 9 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$238.00 | - |
| 5 + | HK$230.90 | HK$35.50 |
* 參考價格
- RS庫存編號:
- 196-2580
- 製造零件編號:
- STEVAL-MKI151V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | Standard DIL24 socket | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With Standard DIL24 socket | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI151V1 is an adapter board
designed to facilitate the evaluation of MEMS
devices in the LIS2DH12 product family. The
board offers an effective solution for fast system
prototyping and device evaluation directly within
the users own application.
The STEVAL-MKI151V1 can be plugged into a
standard DIL 24 socket. The adapter provides the
complete LIS2DH12 pinout and comes ready-touse with the required decoupling capacitors on
the VDD power supply line.
This adapter is supported by STEVAL-MKI109V2,
which is a motherboard including a highperformance 32-bit microcontroller which
functions as a bridge between the sensor and a
PC, on which it is possible to use the
downloadable graphical user interface (Unico
GUI), or dedicated software routines for
customized applications.
相关链接
- STMicroelectronics LPS22HB Adapter Board for a Standard DIL 24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2DW12 DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics LIS3DHH DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS22HH Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket