STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket

享受批量購買折扣

額外添加5件可節省HK$25.00

查看批量定價選項

小計(1 件)*

HK$253.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$253.80-
5 +HK$248.80HK$25.00

* 參考價格

RS庫存編號:
196-2575
Distrelec 貨號:
301-76-596
製造零件編號:
STEVAL-MKI137V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

For Use With

Standard DIL24 socket

Kit Classification

Adapter Board

Standards/Approvals

RoHS

Kit Name

LIS3MDL Adapter Board for Standard DIL24 Socket

COO (Country of Origin):
IT
The STEVAL-MKI137V1 is an adapter board

designed to facilitate the evaluation of MEMS

devices in the LIS3MDL product family. The

board offers an effective solution for fast system

prototyping and device evaluation directly within

the user’s own application.

The STEVAL-MKI137V1 can be plugged into a

standard DIL 24 socket. The adapter provides the

complete LIS3MDL pinout and comes ready-touse with the required decoupling capacitors on

the VDD power supply line.

This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3

motherboards which include a high performance

32-bit microcontroller functioning as a bridge

between the sensor and a PC, on which it is

possible to use the downloadable graphical user

interface (Unico GUI) or dedicated software

routines for customized applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。