STMicroelectronics IIS328DQ Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- RS庫存編號:
- 196-2584
- 製造零件編號:
- STEVAL-MKI170V1
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 196-2584
- 製造零件編號:
- STEVAL-MKI170V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | Standard DIL24 socket | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | IIS328DQ Adapter Board for a Standard DIL24 Socket | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With Standard DIL24 socket | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name IIS328DQ Adapter Board for a Standard DIL24 Socket | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI170V1 adapter board is
designed to facilitate the evaluation of MEMS
devices in the IIS328DQ product family. The
board offers an effective solution for fast system
prototyping and device evaluation directly inside
the users application.
The STEVAL-MKI170V1 can be plugged into a
standard DIL 24 socket. The adapter provides the
complete IIS328DQ pin-out and comes ready-touse with the required decoupling capacitors on
the VDD power supply line.
This adapter is supported by the STEVALMKI109V2 motherboard, which includes a high
performance 32-bit microcontroller functioning as
a bridge between the sensor and a PC, on which
it is possible to use the downloadable graphical
user interface (Unico GUI), or dedicated software
routines for customized applications.
相关链接
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS22HH Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2HH12 Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSOX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket