STMicroelectronics LSM6DSOX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- RS庫存編號:
- 196-2595
- 製造零件編號:
- STEVAL-MKI197V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$33.50
查看批量定價選項小計(1 件)*
HK$222.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$222.10 | - |
| 5 + | HK$215.40 | HK$33.50 |
* 參考價格
- RS庫存編號:
- 196-2595
- 製造零件編號:
- STEVAL-MKI197V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| For Use With | Standard DIL24 socket | |
| Kit Classification | Adapter Board | |
| Kit Name | LSM6DSOX Adapter Board for a Standard DIL24 Socket | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
For Use With Standard DIL24 socket | ||
Kit Classification Adapter Board | ||
Kit Name LSM6DSOX Adapter Board for a Standard DIL24 Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI197V1 is an adapter board designed to facilitate the evaluation of
MEMS devices in the LSM6DSO product family. The board offers an effective
solution for fast system prototyping and device evaluation directly within the users
own application.
The STEVAL-MKI197V1 can be plugged into a standard DIL 24 socket. The adapter
provides the complete LSM6DSOX pin-out and comes ready-to-use with the required
decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with
high performance 32-bit microcontroller functioning as a bridge between the sensor
and a PC, on which it is possible to use the downloadable graphical user interface
(Unico GUI), or dedicated software routines for customized applications
相关链接
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS22HH Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2HH12 Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS328DQ Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket