Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- RS庫存編號:
- 266-399
- 製造零件編號:
- HEDS-9830DPEVBL
- 製造商:
- Broadcom
小計(1 件)*
HK$989.50
訂單超過 HK$250.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$989.50 |
* 參考價格
- RS庫存編號:
- 266-399
- 製造零件編號:
- HEDS-9830DPEVBL
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | AEDR-9830DP | |
| For Use With | AEDR-9830DP | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Kit Name | HEDS-9830DPEVBL | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device AEDR-9830DP | ||
For Use With AEDR-9830DP | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
Kit Name HEDS-9830DPEVBL | ||
- COO (Country of Origin):
- MY
The Broadcom Encoder Evaluation Board is a reflective optical encoder. It can be configured to analog or digital outputs employing reflective technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.
Operating voltage of 3.3V and 5.0V supply
Built in LED current regulation
Wide operating temperature range from -40 degree Celsius to 115 degree Celsius
High encoding resolution of 318 LPI or 12.52 LPmm
Translucent protection compound
相关链接
- Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom Development Kit Reflective Optical Encoder Programmer Kit for AEDR-9930 Encoder ASIC Evaluation Board
- Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom