Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- RS庫存編號:
- 566-067
- 製造零件編號:
- HEDS-9940EREVB
- 製造商:
- Broadcom
小計(1 件)*
HK$736.70
訂單超過 HK$250.00 免費送貨
有庫存
- 120 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$736.70 |
* 參考價格
- RS庫存編號:
- 566-067
- 製造零件編號:
- HEDS-9940EREVB
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Evaluation Board | |
| Sensor Technology | Evaluation Board | |
| Featured Device | HEDS-9940EREVB | |
| For Use With | AEDR-9940ER Eval Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | HEDS-9940EVB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Evaluation Board | ||
Sensor Technology Evaluation Board | ||
Featured Device HEDS-9940EREVB | ||
For Use With AEDR-9940ER Eval Board | ||
Kit Classification Evaluation Board | ||
Kit Name HEDS-9940EVB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Broadcom Evaluation Board for the AEDR-9940ER optical encoder is designed to facilitate the testing and development of applications using the AEDR-9940ER encoder, providing a convenient platform for evaluating its performance and capabilities. It is suitable for various applications, including industrial automation and robotics.
Digital interface
Operating voltage are 3V to 3.6V or 4.5V to 5.5V
Compact and easy to use design
相关链接
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom Development Kit Reflective Optical Encoder Programmer Kit for AEDR-9930 Encoder ASIC Evaluation Board
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB