Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB

小計(1 件)*

HK$11,695.10

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,695.10

* 參考價格

RS庫存編號:
266-403
製造零件編號:
HEDS-9988PRGEVB
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Rotary Angle Sensor

Featured Device

AEAT-9988MB, HEDS-9988MBEVB

For Use With

AEAT-9988MB

Kit Classification

Evaluation Board

Kit Name

HEDS-9988PRGEVB

Standards/Approvals

No

COO (Country of Origin):
MY
The Broadcom Encoder Evaluation Board is an angular magnetic rotary sensor kit that provides accurate angular measurement over a full 360 degrees of rotation. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. It comes with a programming Kit with 2 units of evaluation board and 2 different kinds of ring hubs

1 set of hub ring magnet

1 set of magnet without hub

It is available in 1 set

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。