MikroElektronika DIGI I/O Click Evaluation Board Add On Board for MAX14906 Industrial Use
- RS庫存編號:
- 394-136
- Distrelec 貨號:
- MIKROE-6236
- 製造零件編號:
- MIKROE-6236
- 製造商:
- MikroElektronika
小計(1 件)*
HK$417.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年9月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$417.30 |
* 參考價格
- RS庫存編號:
- 394-136
- Distrelec 貨號:
- MIKROE-6236
- 製造零件編號:
- MIKROE-6236
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | MAX14906 | |
| For Use With | Industrial Use | |
| Kit Classification | Add On Board | |
| Kit Name | DIGI I/O Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device MAX14906 | ||
For Use With Industrial Use | ||
Kit Classification Add On Board | ||
Kit Name DIGI I/O Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for flexible industrial digital input and output control, featuring the MAX14906, a quad-channel industrial digital I/O IC from Analog Devices, compliant with the IEC 61131-2 standard. Each channel can be individually configured as a high-side switch, push-pull driver, or digital input, supporting various operating modes with current limiting up to 1.2A and fast signal transmission, making it ideal for industrial automation applications.
Compact size
Meets the IEC 61131 2 standards
相关链接
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika DIGI Isolator 3 Click Digital Isolator Add On Board for MikroBus MIKROE-6518
- MikroElektronika Current 14 Click Evaluation Board Add On Board for BM14270 Industrial Use
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
- MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application