MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$165.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$165.70-
5 +HK$162.401%

* 參考價格

RS庫存編號:
635-889
製造零件編號:
MIKROE-6534
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Ambient Light Sensor

Featured Device

Mikroe-6534

For Use With

MikroBus

Kit Classification

Add On Board

Kit Name

Ambient 24 Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika sensor board is designed to measure ambient light intensity with exceptional precision. It features the VEML4031X00 sensor from Vishay Semiconductor, which integrates a high-sensitivity photodiode, low-noise amplifier, and a 16-bit A/D converter. The board supports a wide detection range from 0 to 172,000 lux with ultra-fine resolution of 0.0026 lux, making it ideal for applications that require subtle light adjustments. It communicates via I2C at speeds up to 400kHz and uses a fixed 7-bit address of 0x29. The Click Snap format allows the sensor section to be detached for flexible placement, and it includes ClickID for automatic identification by the host system.

Measures ambient light with resolution of 0.0026 lux

Supports detection range from 0 to 172000 lux

Communicates via I2C interface at up to 400kHz

Includes Click Snap format for modular sensor placement

Features ClickID for automatic board recognition

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。