MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,651.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,651.50
5 +HK$1,618.40

* 參考價格

RS庫存編號:
635-907
製造零件編號:
MIKROE-6573
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature, Humidity

Featured Device

Mikroe-6573

For Use With

MikroBus

Kit Classification

Add On Board

Standards/Approvals

WELL Building TM, JEDEC JESD47, RESET

Kit Name

Environment 5 Click

COO (Country of Origin):
RS
The MikroElektronika sensor board is designed for precise monitoring of indoor environmental conditions. It integrates two high-performance sensors from Sensirion: the SHT40-BD1B for humidity and temperature, and the STC31-C for carbon dioxide concentration. With low power consumption and excellent long-term stability, it’s ideal for battery-powered and space-constrained applications. The board supports I2C communication and features the innovative Click Snap format, allowing the sensor section to be detached for flexible placement. It also includes ClickID for automatic identification by the host system, making integration seamless across mikroBUS-compatible platforms.

Measures temperature from minus 40 to 125 degrees Celsius with 0.2 degree accuracy

Detects humidity across 0 to 100 percent RH with 1.8 percent typical accuracy

Monitors CO2 concentration from 0 to 100 volume percent with high repeatability

Supports I2C communication with selectable address via onboard jumper

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。