MikroElektronika Environment 3 Click Add On Board for BME688 MikroBus
- RS庫存編號:
- 247-1040
- 製造零件編號:
- MIKROE-4893
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$52.00
查看批量定價選項小計(1 盒,共 1 件)*
HK$259.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 13 件從 2026年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 節省 |
|---|---|---|
| 1 - 4 | HK$259.60 | - |
| 5 + | HK$249.20 | HK$52.00 |
* 參考價格
- RS庫存編號:
- 247-1040
- 製造零件編號:
- MIKROE-4893
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | BME688 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Environment 3 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device BME688 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Environment 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika an Environment 3 Click is a compact add-on board that contains a four-in-one environmental measurement solution. This board features BME688, a first gas sensor with Artificial Intelligence (AI), and integrated high-linearity/high-accuracy pressure, humidity, and temperature sensors from Bosch Sensortech. The BME688 can detect Volatile Organic Compounds (vocs), Volatile Sulfur Compounds (vscs), and other gases such as carbon monoxide and hydrogen in part per billion (ppb) range. It provides absolute temperature accuracy, typical of ±1°C, and best performance when operated within the pressure, temperature, and humidity range of 300-110hpa, 0-65°C, and 10-90%RH. Also, it comes with a configurable host interface that supports both SPI and I2C serial communication. This Click board is suitable for indoor and outdoor air quality measurement, detection of unusual gases and smells, and various temperature and humidity-related applications.
Four-in-one environmental measurement solution
Wide-ranging gas detection
High-linearity
High-accuracy and precision
Low power consumption
Configurable host interface
相关链接
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Turbidity Click Add On Board MikroBus
- MikroElektronika Radiation Click Environment Sensor MikroBus Click Board for BG51
- MikroElektronika PHT Click Environment Sensor MikroBus Click Board for MS8607
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus