MikroElektronika Radiation Click Environment Sensor MikroBus Click Board for BG51
- RS庫存編號:
- 249-4012
- 製造零件編號:
- MIKROE-4036
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,586.70
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,586.70 |
| 5 + | HK$4,449.80 |
* 參考價格
- RS庫存編號:
- 249-4012
- 製造零件編號:
- MIKROE-4036
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Environment Sensor | |
| Featured Device | BG51 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Radiation Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Environment Sensor | ||
Featured Device BG51 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Radiation Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Radiation Click is a Click board™ based on BG51 radiation sensor from Teviso Sensor Technologies. The function of the BG51 radiation sensor is based on an array of customized PIN diodes. Performance of the Radiation Click board™ with solid state sensor, in combination with high immunity to electrostatic fields make it a good choice for new state-of-the-art designs as well as for upgrading existing designs of detecting beta and gamma radiation and X-rays.
Type Environmental
Interface GPIO
相关链接
- MikroElektronika PHT Click Environment Sensor MikroBus Click Board for MS8607
- MikroElektronika Environment 3 Click Add On Board for BME688 MikroBus
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables
- MikroElektronika Environment Click
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika MikroBus Click Board