Wurth Elektronik Evaluation Board Evaluation Board for 2609011091000 Host MCU

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 組,共 1 件)*

HK$166.83

Add to Basket
選擇或輸入數量
有庫存
  • 400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

膠帶
每膠帶
節省
1 - 9HK$166.83-
10 - 24HK$163.482%
25 +HK$161.143%

* 參考價格

RS庫存編號:
762-597
製造零件編號:
2609011091000
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Module

Featured Device

2609011091000

For Use With

Host MCU

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

COO (Country of Origin):
DE
The Wurth Elektronik Radio module is designed for wireless communication, effectively connecting devices like control systems, sensors, and remote controls. It simplifies radio-specific tasks for enhanced performance in wireless data exchange applications.

Supports multiple radio configurations for versatile applications

Offers UART serial Interface for flexible communication with host systems

Includes a low power mode for energy-efficient operation

Ensures robust wireless connectivity with a range of address modes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。