Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect

N
可享批量折扣
查看批量定價選項

小計(1 件)*

HK$105.75

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年10月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$105.75
10 - 49HK$93.02
50 - 99HK$83.53
100 +HK$71.91

* 參考價格

RS庫存編號:
839-091
製造零件編號:
WSSA169Y
製造商:
Velleman Components
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Velleman Components

Product Type

Soldering

Featured Device

Flashing yellow LED star

For Use With

Multiple kits for a larger effect

Kit Classification

Development Kit

Kit Name

Add-On Board

豁免

COO (Country of Origin):
BE
The Velleman Group NV Flashing Yellow LED Star is a professional-grade STEM soldering kit engineered by Whadda for decorative and educational applications. This festive project provides an engaging introduction to electronics through the assembly of a star-shaped PCB.

35 yellow LEDs with adjustable flashing or static effects

Operates on a 9V battery or 12V car power

Compact 90 mm by 90 mm board dimensions

Low 40mA power consumption in static mode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。