Seeed Studio Air Quality Sensor v1.3 Indoor Air Quality Testing, Grove System

小計(1 件)*

HK$70.50

Add to Basket
選擇或輸入數量
有庫存
  • 173 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$70.50

* 參考價格

RS庫存編號:
174-3263
Distrelec 貨號:
300-69-851
製造零件編號:
101020078
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Sensor Development Tool

For Use With

Indoor Air Quality Testing, Grove System

Standards/Approvals

RoHS

Kit Name

Air Quality Sensor v1.3

COO (Country of Origin):
CN

Seeed Studio Air Quality Sensor v1.3 kit


The Seeed studio single-channel, grove air quality sensor v1.3 kit is for indoor air quality testing. This kit has an integrated senor Winsen MP503. It mainly detects gases such as carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic gases.

Features and Benefits


• Cost effective

• Durable in nature

• Grove interface

• High sensitivity

• Input supply voltage is 3.3V and 5V

• Low power consumption

• Small outline

Applications


• Air pollution monitoring

• Indoor air quality testing

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN 2B351

• UPC 841454108757

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。