Renesas Electronics STREAM IT RZ for Streaming-Enabled HMIs Development Kit for RZ/A1-LU RZ Network Stream
- RS庫存編號:
- 176-5830
- 製造零件編號:
- YSTREAM-IT-RZ-V2
- 製造商:
- Renesas Electronics
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$5,775.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$5,775.40 | - |
| 5 + | HK$5,602.10 | 3% |
* 參考價格
- RS庫存編號:
- 176-5830
- 製造零件編號:
- YSTREAM-IT-RZ-V2
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | RZ/A1-LU | |
| For Use With | RZ Network Stream | |
| Kit Classification | Development Kit | |
| Kit Name | STREAM IT RZ for Streaming-Enabled HMIs | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Featured Device RZ/A1-LU | ||
For Use With RZ Network Stream | ||
Kit Classification Development Kit | ||
Kit Name STREAM IT RZ for Streaming-Enabled HMIs | ||
Standards/Approvals RoHS | ||
Renesas Electronics Stream it! RZ-V2.0 Development Kit
The Renesas Electronics Stream it! RZ development kit is an out-of-the-box evaluation and development platform. This package contains Stream it! RZ-V2.0 board, TFT module, camera module, quick start guide, CDROM including user manual. The solution kit is based on the ARM CortexTM-A9 based RZ/A1-LU MPU with 3MB of embedded SRAM.
Features and Benefits
• Camera module
• Embedded MPU (eMPU) RZ/A1-LU
• JTAG on-chip debugger
• Optional Wi-Fi module
• The eMPU main board has been enriched with additional functionality, while remaining software compatible.
• The related software offering, including many downloadable source code packages has been vastly extended.
• Touch/TFTmodul (4.3 inch)
Applications
• 2D graphics
• Building automation
• h.264 video encoding
• Industrial HMIs
• MJPEG streaming
• Security/access control
• Webserver
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• HTSN 8471500150
相关链接
- Renesas Electronics RZ/N1 Solution Kits Serial USB Debug, Ethernet Solution Kit YCONNECT-IT-RZN1D
- Renesas Electronics RZ/N1 Solution Kits Serial USB Debug, Ethernet Solution Kit YCONNECT-IT-RZN1L
- Renesas Electronics RZ/N1 Solution Kits RS232 Ethernet Solution Kit YCONNECT-IT-RZN1-EB-JP
- STMicroelectronics BlueTile - Bluetooth LE Enabled Sensor Node Development Kit Development Kit Sensor
- onsemi Strata Enabled Evaluation Kit Power Management for NCP171
- Renesas Electronics RZ/T2M RTK9RZT2M0S00000BE
- SAM LU 20 m Tape Measure, Metric
- SAM LU 50 m Tape Measure, Metric