Melexis Daughter Board Triaxis Sensor Daughter Board PTC-04 Programmer
- RS庫存編號:
- 194-2957
- 製造零件編號:
- PTC-04-DB-90316
- 製造商:
- Melexis
享受批量購買折扣
額外添加5件可節省HK$292.00
查看批量定價選項小計(1 件)*
HK$1,461.50
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,461.50 | - |
| 5 + | HK$1,403.10 | HK$292.00 |
* 參考價格
- RS庫存編號:
- 194-2957
- 製造零件編號:
- PTC-04-DB-90316
- 製造商:
- Melexis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Melexis | |
| Product Type | Sensor Development Tool | |
| For Use With | PTC-04 Programmer | |
| Kit Classification | Daughter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Daughter Board Triaxis Sensor | |
| 選取全部 | ||
|---|---|---|
品牌 Melexis | ||
Product Type Sensor Development Tool | ||
For Use With PTC-04 Programmer | ||
Kit Classification Daughter Board | ||
Standards/Approvals RoHS | ||
Kit Name Daughter Board Triaxis Sensor | ||
- COO (Country of Origin):
- BG
The PTC-04 programmer was designed for efficient and precise calibration of the Melexis families of programmable ICs. The programmer is designed to be easily adapted to a standard PC and to an application module to allow calibration of programmable sensor ICs within the operating environment.
PTC-04 - Programmer for Melexis PTC devicesThe PTC-04 programmer contains its own programmable power supply and measurement circuitry. And it is similar to a standard EEPROM programmer, but adds many special features such as 16-bit voltage and current measurement capability, and configuration options that will accommodate users from the prototyping phase directly into production.
An IBM compatible PC is required (not included) to load software to the programmer and control the functions of the programmer. Communication is done through a standard RS-232 null modem cable to a COM port of the PC or via USB. The PC requires no custom configuration, allowing the programmer to be used with any PC with a COM port speed of 115.2kbs or a standard USB 1.1 or USB 2.0.
相关链接
- STMicroelectronics Dual MP23DB01HP MEMS Mic Daughter Board Microphone Sensor Daughter Board
- STMicroelectronics EVLMG7 Daughter Board Daughter Board for MASTERGAN7
- Microchip Audio Codec Daughter Board Audio Codec Daughter Board AC328904
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- ams OSRAM TMF8805 TOF Position Sensor Daughter Board for TMF8805 TMF8805
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4