DFRobot Gravity: Analogue Capacitive Soil Moisture Sensor- Corrosion Resistant

小計(1 件)*

HK$52.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 100 件從 2026年12月21日 起裝運發貨
  • 加上 170 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$52.30

* 參考價格

RS庫存編號:
204-9892
製造零件編號:
SEN0193
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Kit Name

Gravity: Analogue Capacitive Soil Moisture Sensor- Corrosion Resistant

COO (Country of Origin):
CN
This product measures soil moisture levels by capacitive sensing, rather than resistive sensing like other types of moisture sensor. It is made of a corrosion-resistant material giving it long service life. Insert it into the soil and impress your friends with the real-time soil moisture data!

The product includes an on-board voltage regulator which gives it an operating voltage range of 3.3 ∼ 5.5V. It is compatible with low-voltage MCUs (both 3.3V and 5V logic). To make it compatible with a Raspberry Pi, an ADC converter is required.

This sensor is compatible with our 3-pin "Gravity" interface, which means it can be directly connected to the Gravity I/O Expansion Shield.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。