Kitronik 56107 BBC Micro:bit Soil Moisture Sensor for BBC Micro bit
- RS庫存編號:
- 238-0412
- 製造零件編號:
- 56107
- 製造商:
- Kitronik
小計(1 件)*
HK$26.50
訂單超過 HK$250.00 免費送貨
有庫存
- 260 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$26.50 |
* 參考價格
- RS庫存編號:
- 238-0412
- 製造零件編號:
- 56107
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Type | BBC Micro:bit | |
| Product Name | Soil Moisture Sensor for BBC Micro bit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Type BBC Micro:bit | ||
Product Name Soil Moisture Sensor for BBC Micro bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik Mini Prong soil sensor is a short version of the original Prong sensor that has been specially adapted for use with the Kitronik Greenhouse Kit for BBC micro: bit. The Mini Prong soil moisture sensor for BBC microbit is a sensor board that can be connected to a BBC micro: bit with crocodile clips to monitor the moisture present in the soil. The two conductive tines are placed into the soil. Any water or moisture in the soil will conduct to give an analogue voltage that can be read by the BBC micro: bit. Mini Prong is powered from the 3V supply of the BBC micro: bit. Use either the USB or JST connector on the BBC micro: bit to power the circuit. The board has been designed to work with croc-clips, to connect between the Mini Prong and the BBC micro: bit.
Measure soil moisture levels
Attach to the micro: bit with crocodile clips
Compatible with both BBC micro: bit V1 and BBC micro: bit V2
Write code for it with any micro: bit coding editor
相关链接
- Kitronik 5647 BBC Micro:bit Add-on Kitronik Prong Soil Moisture Sensor for The BBC Micro Bit
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 56101 BBC Micro:bit bit educational platform for BBC Micro bit, Kitronik LAB
- Kitronik 56132 BBC Micro:bit Kitronik Craft & Code for Micro bit
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 56115 BBC Micro:bit Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit
- Kitronik 5669 BBC Micro:bit Kitronik Inventors Kit for the BBC Micro bit-Python version
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit