Kitronik 56115 BBC Micro:bit Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit
- RS庫存編號:
- 238-0413
- 製造零件編號:
- 56115
- 製造商:
- Kitronik
小計(1 件)*
HK$134.10
訂單超過 HK$250.00 免費送貨
有庫存
- 88 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$134.10 |
* 參考價格
- RS庫存編號:
- 238-0413
- 製造零件編號:
- 56115
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Type | BBC Micro:bit | |
| Product Name | Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit | |
| Standards/Approvals | EU Regulation 2023/2006/EC, FDA compliant (CFR 21), Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Type BBC Micro:bit | ||
Product Name Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit | ||
Standards/Approvals EU Regulation 2023/2006/EC, FDA compliant (CFR 21), Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 | ||
- COO (Country of Origin):
- GB
The Kitronik :VIEW Graphics128 OLED display gives the user the ability to add a monochrome 128x64 display to the BBC micro: bit. The on-board edge connector allows the micro: bit to slot into the board without any additional fixings. The board also features a micro: bit style I/O connector which means it can be slotted into any other micro: bit accessory that has a slot for inserting a micro: bit. All of the pins from the BBC micro: bit are tracked through to provide the edge pads with the full usage of the BBC micro: bit, with the addition of a display. As the micro: bit slots directly into the board, no tools, fixings, or soldering are required. Kitronik has generated custom blocks and example code for MakeCode and MicroPython (see the datasheet for more details).
Add a monochrome 128x64 OLED display to the micro: bit
The micro: bit slots into the on-board edge connector
The board features a micro: bit style I/O connector allowing it to be slotted into other micro: bit accessories
It can be coded with MakeCode blocks and with Python
Kitronik has created custom MakeCode blocks
Kitronik has created a GitHub repo for custom Python functions
It can be powered via the edge connector or by the micro: bit
Requires a 3V supply
The board features a power indicator LED
The blocks can be added via the add Extensions function in the editor by searching Kitronik, or from: GitHub. More information about our custom Python functions can also be found at: GitHub. The 128x64 display uses the SSD1306 driver on an I2C interface. At the centre of the board are the breakout pads for the I2C lines, along with two ground pads and a 3V power pad. These pads are on a 2.54mm pitch, which means they will fit either wire or a pin header for jumper cables (not provided). This can be used by those who wish to add more I2C devices and functionality. It is possible to change the default I2C address of the board (see the Selecting Display section of this Datasheet for more details).
相关链接
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Kitronik 56101 BBC Micro:bit bit educational platform for BBC Micro bit, Kitronik LAB
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 25104 BBC Micro:bit Kitronik Klaw MK2 Robotic Gripper
- Kitronik 5669 BBC Micro:bit Kitronik Inventors Kit for the BBC Micro bit-Python version
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit