Kitronik 56132 BBC Micro:bit Kitronik Craft & Code for Micro bit
- RS庫存編號:
- 428-440
- 製造零件編號:
- 56132
- 製造商:
- Kitronik
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$314.10
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$314.10 | - |
| 5 - 9 | HK$307.90 | 1% |
| 10 + | HK$298.40 | 4% |
* 參考價格
- RS庫存編號:
- 428-440
- 製造零件編號:
- 56132
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Type | BBC Micro:bit | |
| Product Name | Kitronik Craft & Code for Micro bit | |
| Standards/Approvals | CE compliant, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Type BBC Micro:bit | ||
Product Name Kitronik Craft & Code for Micro bit | ||
Standards/Approvals CE compliant, RoHS | ||
- COO (Country of Origin):
- GB
The Kitronik Craft and Code Board is an educational electronics board designed to introduce students to the fundamentals of electronics and programming. Using any version of the BBC Micro bit, this board allows students to design and control various craft projects using MakeCode for Micro bit an intuitive, block based coding environment.
Recommended Battery types Alkaline with NiMh and NiCad
Size of the battery AA
Switch pads 2
Number of mounting holes 4
Servo connector 1
相关链接
- Kitronik 56120 BBC Micro:bit Kitronik Craft & Code for Micro bit x11
- Kitronik 5646 BBC Micro:bit Kitronik ACCESS, bit for BBC Micro bit
- Kitronik 56101 BBC Micro:bit bit educational platform for BBC Micro bit, Kitronik LAB
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 56115 BBC Micro:bit Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit
- Kitronik 5669 BBC Micro:bit Kitronik Inventors Kit for the BBC Micro bit-Python version
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit