Kitronik 5647 BBC Micro:bit Add-on Kitronik Prong Soil Moisture Sensor for The BBC Micro Bit

小計(1 件)*

HK$39.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備發貨
  • 加上 150 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$39.20

* 參考價格

RS庫存編號:
204-8246
製造零件編號:
5647
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Kitronik Prong Soil Moisture Sensor for The BBC Micro Bit

Product Type

BBC Micro:bit Add-on

Accessory Category

Sensor

For Use With

BBC Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The Prong soil moisture sensor for BBC micro:bit is a sensor board that can be directly mounted to a BBC micro:bit to monitor the moisture present in soil. The two conductive tines are placed into the soil. Any water or moisture in the soil will conduct to give an analogue voltage that can be read by the BBC micro:bit.

The Prong is powered from the 3V supply of the BBC micro:bit. Use either the USB or JST connector on the BBC micro:bit to power the circuit. The Prong and the BBC micro:bit can also be powered from the Mi:Power board to create a compact standalone unit.

The board has been designed so that the BBC micro:bit can be bolted on using 3 x M3 nuts and 3 x M3 screws. Place the screws through the P1, 3V and GND holes of the PCB and BBC micro:bit, then use the M3 nuts to fasten together on the back of BBC micro:bit. Alternatively croc-clips can be used to connect between the Prong and the BBC micro:bit.

The micro:bit is not included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。