Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- RS庫存編號:
- 212-1846
- 製造零件編號:
- MM5D91-00
- 製造商:
- Jorjin
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$372.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 249 | HK$372.00 |
| 250 - 499 | HK$363.90 |
| 500 + | HK$356.00 |
* 參考價格
- RS庫存編號:
- 212-1846
- 製造零件編號:
- MM5D91-00
- 製造商:
- Jorjin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jorjin | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | MM5D91-00 | |
| For Use With | MM5D91E00 | |
| Kit Classification | Sensor Board | |
| Kit Name | 60 GHz mm Wave Radar Presence Detection Sensor Module | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Jorjin | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device MM5D91-00 | ||
For Use With MM5D91E00 | ||
Kit Classification Sensor Board | ||
Kit Name 60 GHz mm Wave Radar Presence Detection Sensor Module | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Jorjin MM5D91-00 is the presence detection sensor module which integrates 60GHz mm Wave technology, targets low power and high resolution presence detection.
Built-in Antenna (1Tx, 3Rx)
Built-in Regulator
ARM Cortex-M4F 150MHz, 1024KB Flash, 288KB RAM
UART interface and GPIOs
相关链接
- Jorjin MM5D91-00 Presence Detection Evaluation Kit Evaluation Board Sensor Board for MM5D91E00 MM5D91-00
- Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- Infineon BGT60LTR11AIP Radar Shield2Go Radar Sensor Sensor Board for BGT60LTR11AIP RADAR
- MikroElektronika for AK9752 Human Presence Detection
- MikroElektronika Temperature Sensor Development Module for TPiS 1T 1386 L5.5 H Human Presence Sensing
- Infineon Demo Board Radar Sensor Demonstration Board for BGT60LTR11AIP BGT60LTR11AIP
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for AWR1843 AWR1843
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for IWR1843 IWR1843