Jorjin MM5D91-00 Presence Detection Evaluation Kit Evaluation Board Sensor Board for MM5D91E00 MM5D91-00
- RS庫存編號:
- 212-1847
- 製造零件編號:
- MM5D91E00
- 製造商:
- Jorjin
可享批量折扣
查看批量定價選項小計(1 件)*
HK$882.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 211 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$882.60 |
| 5 + | HK$865.00 |
* 參考價格
- RS庫存編號:
- 212-1847
- 製造零件編號:
- MM5D91E00
- 製造商:
- Jorjin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jorjin | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | MM5D91E00 | |
| For Use With | MM5D91-00 | |
| Kit Classification | Sensor Board | |
| Kit Name | MM5D91-00 Presence Detection Evaluation Kit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Jorjin | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device MM5D91E00 | ||
For Use With MM5D91-00 | ||
Kit Classification Sensor Board | ||
Kit Name MM5D91-00 Presence Detection Evaluation Kit | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Jorjin MM5D91E00 is mm Wave Radar sensor evaluation kit is built to demonstrate the function of presence detection of the 60 GHz radar sensor with its sophisticated radar presence detection algorithms.
Built-in Antenna (1Tx, 3Rx)
Built-in Regulator
ARM Cortex-M4F 150MHz, 1024KB Flash, 288KB RAM
UART interface and GPIOs
相关链接
- Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- Laiier Severn Evaluation Leak Detection Kit Resistive Sensor Evaluation Board for Board Enclosure, Severn Evaluation
- onsemi Type C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX 1 MHz FUSB302BGEVB
- MikroElektronika for AK9752 Human Presence Detection
- ROHM ML63Q2534-NNNTBZWAY Evaluation Board for ML63Q2534 Predictive Failure Detection In Industrial Equipment
- ROHM ML63Q2557-NNNTBZWBY Evaluation Board for ML63Q2557 Predictive Failure Detection In Industrial Equipment
- InvenSense EV_MOD_CH201-00-01 Evaluation Board for CH201-00ABR CH201
- InvenSense MEMS Evaluation Board for MMICT5818-00-012 MMICT