Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
- RS庫存編號:
- 233-9193
- 製造零件編號:
- US082-HS3001EVZ
- 製造商:
- Renesas Electronics
享受批量購買折扣
額外添加5件可節省HK$24.00
查看批量定價選項小計(1 件)*
HK$249.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$249.10 | - |
| 5 + | HK$244.30 | HK$24.00 |
* 參考價格
- RS庫存編號:
- 233-9193
- 製造零件編號:
- US082-HS3001EVZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | HS3001 | |
| For Use With | HS3001 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | US082-HS3001EVZ | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device HS3001 | ||
For Use With HS3001 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name US082-HS3001EVZ | ||
The Renesas Electronics US082-HS3001EVZ board enables quick prototyping for a custom system design with the HS3001, a high-performance relative humidity and temperature sensor. The board provides a standard Pmod Type 6A (Extended I²C) connection for the on-board sensor to plug into any desired MCU evaluation kit with a matching connector. The board features Pmod connectors on both sides of the board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Significantly reducing development time, software support present in the Renesas IDE (e² studio) generates code that connects the sensor and the MCU. Because of the standard connector and software support, this board is the best choice to rapidly create an IoT system.
RH accuracy ±1.5%RH
Operating temperature -40 to 105°C
Standardized Type 6A Pmod connector supports I²C Extended interface
Dual connectors allow pass-through signals for daisy-chained solutions
Software support in e² studio minimizes development time with one-click code generation
相关链接
- Renesas Electronics Evaluation Kit HS3001 Humidity and Temperature Sensor
- Renesas Electronics US082-ZMOD4410EVZ Gas Sensor Evaluation Module for ZMOD4410 ZMOD4410
- Renesas Electronics US082-ZMOD4510EVZ Gas Sensor Evaluation Module for ZMOD4510 ZMOD4510
- Renesas Electronics US082-ZMOD4450EVZ Gas Sensor Evaluation Module for RAQ ZMOD4450 ZMOD4450
- Renesas Electronics HS300x Series Surface Mount ±1.5 %, 6-Pin LGA
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Renesas Electronics US082-INTERPEVZ Pmod Shield Adapter Board US082-INTERPEVZ