Infineon TLE5009 EVAL KIT Angle Sensor Evaluation Board for TLE5009A16D E1210 Dual SMD angle sensor XMCTM4700 platform
- RS庫存編號:
- 234-3014
- 製造零件編號:
- TLE5009EVALKITTOBO2
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省HK$57.50
查看批量定價選項小計(1 件)*
HK$580.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$580.00 | - |
| 5 - 9 | HK$568.50 | HK$57.50 |
| 10 + | HK$551.50 | HK$285.00 |
* 參考價格
- RS庫存編號:
- 234-3014
- 製造零件編號:
- TLE5009EVALKITTOBO2
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | TLE5009A16D E1210 Dual SMD angle sensor | |
| For Use With | XMCTM4700 platform | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | TLE5009 EVAL KIT | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device TLE5009A16D E1210 Dual SMD angle sensor | ||
For Use With XMCTM4700 platform | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name TLE5009 EVAL KIT | ||
683062
The Infineon's XENSIVTM offers a set of different Evalkits and boards to enable fast and easy evaluation of TLE5009 Dual Die angle sensors. It also provides a pre-mounted magnetic rotation knob, abandoning the need of designing, selecting and positioning a specific magnet. These kind of magnetic add-ons enable an ultra-fast evaluation and plug-and-play experience of Infineons well established magnetic sensor kits and boards. A dedicated Graphical User Interface (GUI) is emphasizing this approach from a software perspective.
2T point calibration
Easy evaluation
相关链接
- Infineon TLE5309 EVAL KIT Angle Sensor Evaluation Kit for TLE5309 E1211 Angle Sensor XMCTM4700 platform
- Infineon TLE5109 EVAL KIT Angle Sensor Evaluation Kit for TLE5109A16D E1210 angle sensor Angle Sensors
- Infineon EVAL-COOLSIC-2kVHCC Evaluation Board for EVAL-COOLSIC-2kVHCC for Testing Platform For 2000 CoolSiC
- Infineon EVAL-S25FS256T SEMPER Nano S25FS256T Memory Module Evaluation Board for SEMPER Nano S25FS256T for Host platform
- Infineon EVAL-S25HL512T SEMPER Nano S25HL512T Memory Module Evaluation Board for SEMPER S25HL512T for Any host platform
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- STMicroelectronics ST Eval Board for STPM066 SPI Evaluation Board EVAL-STPM066
- SEGGER NAND-Flash Eval ARM Evaluation Board 6.20.12 NAND Flash Eval Board