Infineon EVAL-S25FS256T SEMPER Nano S25FS256T Memory Module Evaluation Board for SEMPER Nano S25FS256T for Host platform

小計(1 件)*

HK$197.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$197.80

* 參考價格

RS庫存編號:
273-2029
製造零件編號:
EVAL-S25FS256T
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Memory Development Kit

Memory Size

256MB

Kit Classification

Evaluation Board

For Use With

Host platform that supports Quad SPI

Featured Device

SEMPER Nano S25FS256T

Kit Name

SEMPER Nano S25FS256T Memory Module

Interface Type

SPI

Standards/Approvals

No

The Infineon memory module is a Pmod compatible memory module with a 256Mb 1.8V SEMPER nano NOR flash on board. The Pmod interface works with any MCU/SoC that supports SPI, making it easy to put together a hardware development platform for SEMPER nano NOR flash.

Supports SPI and quad SPI

Connects to any host platform

Ideal for use with SEMPER SDK

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。