STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$539.30

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 3 個,準備發貨

單位
每單位
節省
1 - 4HK$539.30-
5 - 9HK$528.601%
10 +HK$518.203%

* 參考價格

RS庫存編號:
241-0916
製造零件編號:
X-NUCLEO-OUT04A1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor Development Tool

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

X-NUCLEO

Industrial digital output expansion board based on IPS2050H-32 for STM32 Nucleo


The X-NUCLEO-OUT04A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H-32 (dual high-side smart power solid state relay) in a digital output module connected to 5.7 A (max.) industrial loads.

The X-NUCLEO-OUT04A1 interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins, Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors.

The expansion board can be connected to either a NUCLEO-F401RE or NUCLEO-G431RB development board.

It is also possible to evaluate a system composed by up to four stacked X-NUCLEO-OUT04A1 expansion boards.

Key features


  • Based on IPS2050H-32 dual high-side switch, which features:

  • Operating range up to 60 V/5.7 A

    Low power dissipation (RON(MAX) = 50 mΩ)

    Fast decay for inductive loads

    Smart driving of capacitive load

    Under-voltage lock-out

    Per-channel overload and over-temperature protection

    PSSO24 package

  • Application board operating range: 8 to 33 V/0 to 5.7 A

  • Extended voltage operating range (J3 open) up to 60 V

  • Green LEDs for output on/off status

  • Red LEDs for per-channel diagnostic (overload and overheating)

  • 5 kV galvanic isolation

  • Supply rail reverse polarity protection

  • EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5

  • Compatible with STM32 Nucleo development boards

  • Equipped with Arduino UNO R3 connectors

  • CE certified

  • RoHS and China RoHS compliant

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。