MikroElektronika AMR Angle Click Anisotropic Magnetoresistive (AMR) Sensor Add On Board for ADA4571, LTC1407 mikroBUS

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$340.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$340.30-
5 +HK$326.703%

* 參考價格

RS庫存編號:
247-5629
製造零件編號:
MIKROE-4561
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Anisotropic Magnetoresistive (AMR) Sensor

Featured Device

ADA4571, LTC1407

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

AMR Angle Click

Standards/Approvals

RoHS

The MikroElektronika AMR Angle Click is a compact add on board containing an anisotropic magneto resistive measurement solution ideal for either angle or linear position measurements. This board features the ADA4571, an AMR sensor with clean and amplified cosine and sine output signals related to a rotating magnetic field angle from Analog Devices. This Click board is suitable for absolute position measurement , contactless angular measurement and detection, magnetic angular position sensing, actuator control and positioning.

High precision 180 degrees angle sensor

Maximum angular error of 0.5 degree

Magneto resistive bridge temperature compensation mode

Fault diagnostic

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。