MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$286.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$286.60-
5 +HK$278.102%

* 參考價格

RS庫存編號:
247-5720
製造零件編號:
MIKROE-4827
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Gyroscope Sensor

Featured Device

IAM-20380

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Gyro 6 Click

Standards/Approvals

RoHS

The The MikroElektronika's Gyro 6 Click is a compact add-on board that contains a high-performance gyroscope. This board features the IAM-20380, a 3-axis, digital-output X, Y, and Z axis angular rate sensor gyroscope from TDK InvenSense. It has a full-scale programmable range of ±250DPS, ±500DPS, ±1000DPS, and ±2000DPS with a factory calibrated initial sensitivity and configurable host interface that supports both SPI and I2C serial communication. It also features a 512-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the host to burst read sensor data and then go into a low-power mode. This Click board is suitable for various applications such as angular velocity sensing, angle sensing and control mechanisms, automotive, industrial and navigational systems, telematics, and many more.

Low power consumption

Full scale programmable range up to ±2000dps

Integrated 16-bit ADCs

User programmable digital filters

Embedded temperature sensor

Programmable interrupts

High performance, reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。