MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- RS庫存編號:
- 247-5748
- 製造零件編號:
- MIKROE-4924
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$40.50
查看批量定價選項小計(1 件)*
HK$205.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$205.90 | - |
| 5 + | HK$197.80 | HK$40.50 |
* 參考價格
- RS庫存編號:
- 247-5748
- 製造零件編號:
- MIKROE-4924
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Barometric Pressure Sensor | |
| Featured Device | MS5637-02BA03 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Barometer 5 Click | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Barometric Pressure Sensor | ||
Featured Device MS5637-02BA03 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Barometer 5 Click | ||
The The MikroElektronika's Barometer 5 Click is a compact add on board used to measure air pressure in a specific environment. This board features the MS5637-02BA03, a high accuracy low voltage barometric and temperature sensor from TE Connectivity Measurement Specialties. The MS5637-02BA03 includes a high linearity pressure sensor and an ultra low power 24 bit ADC with internal factory calibrated coefficients, providing a precise digital 24 bit pressure and temperature value, and different operation modes allowing the user to optimize for conversion speed and current consumption. It comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from 300mbar up to 1.2bar with an accuracy of ±2mbar over a wide operating temperature range. This Click board is suited for various pressure based applications, especially when low power consumption is required.
Low power consumption
High resolution and precision
Embedded temperature sensor
Temperature stability
Accuracy of ±2mbar over a wide operating temperature range
Measure altitude of 13cm
相关链接
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- MikroElektronika Barometer 4 Click Add On Board for ICP-10111 MikroBus
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Digilent Pmod
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- MikroElektronika Barometer 11 Click Development Board for Add On Board Pressure Measurement