ams OSRAM AS7331 Evaluation Kit Ultraviolet (UV) Sensor Evaluation Kit for AS7331 AS7331

小計(1 件)*

HK$3,320.80

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,320.80

* 參考價格

RS庫存編號:
272-4083
製造零件編號:
AS7331-EVK
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Ultraviolet (UV) Sensor

Featured Device

AS7331

For Use With

AS7331

Kit Classification

Evaluation Kit

Kit Name

AS7331 Evaluation Kit

Standards/Approvals

EU, RoHS

COO (Country of Origin):
PH
The ams OSRAM evaluation kit consists of a sensor board with a plugged optical adapter above the sensor and LEDs1 and an attached interface board. The interface board is connected to the PC via USB, which supplies all the connected hardware with a power supply. The adapter realizes the optical requirements for the used interference filters on the chip, as well as the optical path when using LEDs on the board.

I²C interface and temperature sensors on-chip

UVA-UVC sensitized photodiodes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。