Parallax Inc PIR Sensor Module
- RS庫存編號:
- 781-3024
- 製造零件編號:
- 555-28027
- 製造商:
- Parallax Inc
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$185.10
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
- 加上 6 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$185.10 | - |
| 5 + | HK$177.60 | 4% |
* 參考價格
- RS庫存編號:
- 781-3024
- 製造零件編號:
- 555-28027
- 製造商:
- Parallax Inc
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parallax Inc | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | PIR Sensor | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Parallax Inc | ||
Product Type Sensor Development Tool | ||
Sensor Technology PIR Sensor | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Parallax Inc Sensor Development Kits
The Parallax Inc sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. This motion can be detected by checking for a sudden change in the surrounding IR pattern. When motion is detected, the PIR sensor outputs a high signal on its output pin. This logic signal can be read by a microcontroller or used to drive an external load.
Note
The product information found on this page currently pertains to Revision B of this product, which provides many updates and new features from Revision A.
Parallax offers an extensive range of sensor, communication and interface modules for the experimental working on robotic systems. Most of them are supplied with extensive documentation making them ideal for use in education.
Features and Benefits
Detects a person up to 10m away, or up to 5m in reduced sensitivity mode
Jumper selects normal operation or reduced sensitivity
Supply current up to 12mA at 3V, 23mA at 5V
On-board LEDs light up the lens for fast visual feedback when movement is detected
Mounting holes for 2-56 sized screws
3-pin SIP header ready for breadboard or through-hole projects
Small size makes it easy to conceal
Easy interface to any microcontroller
Power requirement: +3 to +6VDC, 130μA idle, 23mA active (no load)
Communication: Single-bit high/low output
Dimensions: 35.8 x 25.4 x 20.3mm
Operating temperature ranges between 0°C and 50°C
Approximately 90° field of view
Applications
Motion-activated nightlight
Alarm systems
Animated holiday props
相关链接
- Parallax Inc ColorPAL Colour Sensor Module
- Parallax Inc PING))) Ultrasonic Distance Sensor Module
- Parallax Inc Altimeter Temperature Sensor, Barometric Pressure Sensor Module
- Parallax Inc P2 Edge Module Module Module P2-EC
- Parallax Inc RN-42 Bluetooth Module 2.4 GHz 30086
- Parallax Inc Flexiforce Thin Film Force Sensor for Flexiforce Demo Kit BASIC Stamp 2 Module
- Parallax Inc PING))) Ultrasonic Distance Sensor Development Kit
- Parallax Inc XBee USB Adapter Board for XBee Module 32400