L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride

享受批量購買折扣

額外添加10件可節省HK$288.00

查看批量定價選項

小計(1 件)*

HK$347.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$347.60-
10 +HK$318.80HK$288.00

* 參考價格

RS庫存編號:
287-013
製造零件編號:
CRMN9MF-2.5
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Connector Type A

D-Sub 9-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub 9-Pin

Connector Gender A

Male

Number of Contacts A

9

Connector Gender B

Female

Number of Contacts B

9

Cable Length

2.5ft

Jacket Colour

Light Grey

Standards/Approvals

CE2011/65/EU, RoHS

Jacket Material

Polyvinyl Chloride

豁免

COO (Country of Origin):
MX
The L-Com reversible hardware moulded D-Sub cable is designed for exceptional connectivity and reliability. Designed for various applications, it features a moulded PVC hood that enhances durability while maintaining flexibility. The 9 pin male D-Sub connector ensures secure connections, complete with gold plated pins for superior conductivity. With meticulous attention to detail, this cable assembly is suitable for both commercial and industrial environments, providing reliable operation in diverse conditions.

Gold plated pins ensure superior electrical conductivity

Metal foil shield protects against EMI and RFI interference

Strain relief design minimises cable stress for longevity

Regulatory compliance ensures adherence to industry standards

Versatile design suitable for various applications

Compact construction facilitates easy installation in confined spaces

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。