L-Com Female D-Sub 9-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS庫存編號:
- 297-788
- 製造零件編號:
- CSM9MF-2.5
- 製造商:
- L-Com
可享批量折扣
查看批量定價選項小計(1 件)*
HK$252.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 16 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$252.30 |
| 10 + | HK$231.10 |
* 參考價格
- RS庫存編號:
- 297-788
- 製造零件編號:
- CSM9MF-2.5
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2.5ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE Regulatory | |
| Jacket Material | Polyvinyl Chloride | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2.5ft | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE Regulatory | ||
Jacket Material Polyvinyl Chloride | ||
豁免
- COO (Country of Origin):
- CN
The L-Com economy moulded D-Sub cable is designed to provide reliable connections in a variety of applications. With its durable construction and excellent shielding, it ensures consistent signal integrity and performance. The assembly features a grey PVC jacket that enhances its flexibility while maintaining resilience against wear and tear. Its versatile configuration makes it suitable for various devices, ensuring that users enjoy a seamless transmission experience.
Constructed with 26AWG stranded tinned copper for superior conductivity
Equipped with gold plated contacts for enhanced connectivity and durability
Flexible design for ease of installation in tight spaces and complex layouts
Available in a range of lengths to meet diverse connectivity requirements
相关链接
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub 50-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride