Exsys 4 Port PCI Serial Card

小計(1 件)*

HK$1,407.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,407.20

* 參考價格

RS庫存編號:
331-796
製造零件編號:
EX-42034
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Card

Bus Type

PCI

Number of Ports

4

Output Connections

RS232

Standards/Approvals

FC, CE, RoHS

COO (Country of Origin):
TW
The Exsys PCI I/O card provides four serial RS-232, 422 and 485 high-performance UART 16C550 outputs. It is designed to expand four additional serial ports for PCs, small workstations or servers over the PCI or PCI-X bus. +5V and +12V can be configured on pin 9 of the serial connectors as POS system (Power over System). The card is fully Plug-and-Play compatible. It supports the ATTATM Auto RS-485 transmitter features.

Data bits are 7 and 8

IO addresses and interrupt are set from the operating system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。