小計(1 件)*
HK$2,771.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,771.00 |
* 參考價格
- RS庫存編號:
- 331-797
- 製造零件編號:
- EX-42034IS
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 4 | |
| Standards/Approvals | UKCA, CE, FC | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 4 | ||
Standards/Approvals UKCA, CE, FC | ||
- COO (Country of Origin):
- TW
The Exsys PCI I/O card provides four serial RS-232, 422 or 485 high performance UART 16C550 outputs with 15KV ESD Surge Protection and 2.5KV Isolation. It is designed to expand four additional serial ports for PC, small workstation or server via PCI- oder PCI-X Bus. The card is fully plug-and-play compatible. It supports the ATTA Auto RS-485 transmitter features.
Data bits are 7 and 8
IO addresses and interrupt are set from the operating system