MOXA 2 Port Mini PCI Express DB9 Male Serial Board
- RS庫存編號:
- 634-992
- 製造零件編號:
- CP-132N-I-T
- 製造商:
- MOXA
小計(1 件)*
HK$3,512.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年5月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,512.10 |
* 參考價格
- RS庫存編號:
- 634-992
- 製造零件編號:
- CP-132N-I-T
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Serial Board | |
| Bus Type | Mini PCI Express | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | DB9 Male | |
| FIFO Size | 128bit | |
| Standards/Approvals | EN 55032/35, WEEE, CISPR 32, FCC Part 15B Class B, RoHS, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2/3/4/5/6/8, CRoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Serial Board | ||
Bus Type Mini PCI Express | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows, Linux | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port DB9 Male | ||
FIFO Size 128bit | ||
Standards/Approvals EN 55032/35, WEEE, CISPR 32, FCC Part 15B Class B, RoHS, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2/3/4/5/6/8, CRoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe Mini PCI Express multiport serial board designed for various applications and users such as system integrators and industrial automation system and industrial PC manufacturers. It is compatible with most popular operating systems and supports data rates up to 921.6 kbps. It also provides 1 kV line-to-line surge protection and 2.5 kV isolation (for the I model), ensuring compatibility with a wide range of industrial environments. Furthermore, it is embedded with a DIP switch for easy adjusting of the terminal and pull-high and low resistors for various environments and applications.
Mini PCIe interface support
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Drivers provided for a broad selection of operating systems, including windows and Linux
相关链接
- MOXA 2 Port Mini PCI Express DB9 Male Serial Board
- MOXA 4 Port Mini PCI Express DB9 Male Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS485 Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Brainboxes 4 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- StarTech.com 2 Port PCI Express 2 DB9, D Sub Male RS232 Serial Card