MOXA 2 Port Mini PCI Express DB9 Male Serial Board

小計(1 件)*

HK$1,913.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,913.40

* 參考價格

RS庫存編號:
634-993
製造零件編號:
CP-132N-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

Serial

Number of Ports

2

Operating System

Linux, Windows

Connection Port

DB9 Male

Maximum Baud Rate

921.6kbps

FIFO Size

128bit

Standards/Approvals

IEC 61000-4-8, RoHS, WEEE, IEC 61000-4-2, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, CRoHS, IEC 61000-4-4, CISPR 32, IEC 61000-4-6, IEC 61000-4-5, EN 55032/35, FCC Part 15B Class B

COO (Country of Origin):
TW
The Moxa Europe Mini PCI Express multiport serial board designed for various applications and users such as system integrators and industrial automation system and industrial PC manufacturers. It is compatible with most popular operating systems and supports data rates up to 921.6 kbps. It also provides 1 kV line-to-line surge protection and 2.5 kV isolation (for the I model), ensuring compatibility with a wide range of industrial environments. Furthermore, it is embedded with a DIP switch for easy adjusting of the terminal and pull-high and low resistors for various environments and applications.

Mini PCIe interface support

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Drivers provided for a broad selection of operating systems, including windows and Linux

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。